+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CV0002

Cable; D-Sub 15pin HD plug,both sides; shielded twofold; black


Manufacturer: LOGILINK

Manufacturer part number:
CV0002
TME Symbol:
CV0002

Specification

Manufacturer
LOGILINK
Type of connection cable
VGA - VGA
Shield structure
shielded twofold
Insulation colour
black
Cable length
3m
Contact plating
nickel plated
Connection cable features
interference ferrite filter
Cable/adapter structure
  • both sides
  • D-Sub 15pin HD plug
Gross weight344.3 g
Certificates
EAN code4260113560198
See other products in this category: Monitor cables and adapters LOGILINK,
*
CV0002
0 in TME stock
Net price for quantities from 1 pcs - 6.92 EURGross price for quantities from 1 pcs - 6.92 EUR
Net price for quantities from 3 pcs - 6.05 EURGross price for quantities from 3 pcs - 6.05 EUR
Net price for quantities from 5 pcs - 5.62 EURGross price for quantities from 5 pcs - 5.62 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs