+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CW0603-2.0

Inductor: coil; SMD; 0603; 2nH; 700mA; R: 0.08Ω; 0,3nH


Manufacturer: FERROCORE

Manufacturer part number:
CW0603-2.0
TME Symbol:
CW0603-2.0

Specification

Manufacturer
FERROCORE
Type of inductor
coil
Mounting
SMD
Case - inch
0603
Case - mm
1608
Inductance
2nH
Operating current
0.7A
Resistance
80mΩ
Resonant frequency
6.9GHz
Q factor
16
Test frequency
250MHz
Tolerance
0,3nH
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: Inductors FERROCORE,
*
CW0603-2.0
0 in TME stock
Net price for quantities from 10 pcs - 0.09 USDGross price for quantities from 10 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Net price for quantities from 3000 pcs - 0.06 USDGross price for quantities from 3000 pcs - 0.06 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.