+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CW0603-9.5

Coil; SMD; 0603; 9.5nH; 700mA; 0.135Ω; ±5%

Manufacturer: FERROCORE

Manufacturer part number:
CW0603-9.5
TME Symbol:
CW0603-9.5

Specification

Manufacturer
FERROCORE
Type of inductor
coil
Mounting
SMD
Case - inch
0603
Case - mm
1608
Inductance
9.5nH
Operating current
0.7A
Resistance
0.135Ω
Test frequency
250MHz
Resonant frequency
4.5GHz
Q factor
28
Tolerance
±5%
Gross weight0.02 g
Certificates

WATCH VIDEO

See other products in this category: Coils FERROCORE,
*
CW0603-9.5
32 in TME stock
Net price for quantities from 10 pcs - 0.03 EURGross price for quantities from 10 pcs - 0.03 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 3 000 pcs