+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CW1008-100

Inductor: coil; SMD; 1008; 100nH; 1000mA; R: 0.18Ω; ±5%

Manufacturer: FERROCORE

Manufacturer part number:
CW1008-100
TME Symbol:
CW1008-100

Specification

Manufacturer
FERROCORE
Type of inductor
coil
Mounting
SMD
Case - inch
1008
Case - mm
2520
Inductance
0.1µH
Operating current
1A
Resistance
0.18Ω
Tolerance
±5%
Resonant frequency
1.1GHz
Q factor
60
Test frequency
100MHz
Gross weight0.035 g
Certificates

WATCH VIDEO

See other products in this category: Inductors FERROCORE,
*
CW1008-100
888 in TME stock
Net price for quantities from 10 pcs - 0.13 USDGross price for quantities from 10 pcs - 0.13 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
Net price for quantities from 2000 pcs - 0.06 USDGross price for quantities from 2000 pcs - 0.06 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 2 000 pcs