+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CW1008-120

Inductor: coil; SMD; 1008; 120nH; 800mA; R: 0.2Ω; ±5%


Manufacturer: FERROCORE

Manufacturer part number:
CW1008-120
TME Symbol:
CW1008-120

Specification

Manufacturer
FERROCORE
Type of inductor
coil
Mounting
SMD
Case - inch
1008
Case - mm
2520
Inductance
0.12µH
Operating current
0.8A
Resistance
0.2Ω
Tolerance
±5%
Resonant frequency
0.95GHz
Q factor
45
Test frequency
25MHz
Gross weight0.04 g
Certificates

WATCH VIDEO

See other products in this category: Inductors FERROCORE,
*
CW1008-120
1960 in TME stock
Net price for quantities from 10 pcs - 0.10 EURGross price for quantities from 10 pcs - 0.10 EUR
Net price for quantities from 100 pcs - 0.08 EURGross price for quantities from 100 pcs - 0.08 EUR
Net price for quantities from 500 pcs - 0.07 EURGross price for quantities from 500 pcs - 0.07 EUR
Net price for quantities from 1000 pcs - 0.06 EURGross price for quantities from 1000 pcs - 0.06 EUR
Net price for quantities from 2000 pcs - 0.05 EURGross price for quantities from 2000 pcs - 0.05 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.