+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CWD2425P

Relay: solid state; Ucntrl: 3÷32VDC; 25A; 24÷280VAC; CW; 1-phase

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
CWD2425P
TME Symbol:
CWD2425P

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
3...32V DC
Max. operating current
25A
Switched voltage
24...280V AC
Manufacturer series
CW
Relay variant
1-phase
Body dimensions
58.8x44.5x30.9mm
Switching method
zero voltage switching
IP rating
IP20
Indication
LED
Protection
anti-overvoltage OVP
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight82.07 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
CWD2425P
0 in TME stock
Net price for quantities from 1 pcs - 56.13 EURGross price for quantities from 1 pcs - 56.13 EUR
Net price for quantities from 25 pcs - 50.36 EURGross price for quantities from 25 pcs - 50.36 EUR
Net price for quantities from 50 pcs - 47.40 EURGross price for quantities from 50 pcs - 47.40 EUR
No. of pieces (Multiplicity: 1)