+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CWU2410P

Relay: solid state; Ucntrl: 20÷280VAC,20÷48VDC; 10A; 24÷280VAC; CW


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
CWU2410P
TME Symbol:
CWU2410P

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
20...48V DC, 20...280V AC
Max. operating current
10A
Switched voltage
24...280V AC
Manufacturer series
CW
Relay variant
1-phase
Body dimensions
58.8x44.5x30.9mm
Switching method
zero voltage switching
IP rating
IP20
Indication
LED
Protection
anti-overvoltage OVP
Operating temperature
-20...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight86.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
CWU2410P
0 in TME stock
No. of pieces (Multiplicity: 270)
Minimum order quantity: 270.
Multiplicity: 270.
Product for special order