+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CY7C65632-28LTXC

IC: HUB controller; GPIO,I2C,SPI,USB 2.0; 3.15÷3.45VDC; QFN28


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
CY7C65632-28LTXC
TME Symbol:
CY7C65632-28LTXC

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
HUB controller
Case
QFN28
Integrated circuit features
USB HUB
Mounting
SMD
Operating temperature
0...70°C
Kind of core
8-bit
Interface
  • GPIO
  • I2C
  • SPI
  • USB 2.0
Supply voltage
  • 3.15...3.45V DC
Gross weight0.06 g
Certificates

WATCH VIDEO

See other products in this category: USB interfaces - integrated circuits INFINEON TECHNOLOGIES,
*
CY7C65632-28LTXC
0 in TME stock
Net price for quantities from 1 pcs - 3.98 EURGross price for quantities from 1 pcs - 3.98 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 490 pcs