+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CY7C68013A-100AXC

IC: USB controller; 16bit,8bit,I2C,USB 2.0; 3÷3.6VDC; TQFP100


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
CY7C68013A-100AXC
TME Symbol:
CY7C68013A-100AXC

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
USB controller
Case
TQFP100
Integrated circuit features
USB peripheral driver
Mounting
SMD
Operating temperature
0...70°C
Number of inputs/outputs
40
Kind of core
8-bit
Interface
  • 8bit
  • 16bit
  • I2C
  • USB 2.0
Supply voltage
  • 3...3.6V DC
Gross weight0.2 g
Certificates

WATCH VIDEO

See other products in this category: USB interfaces - integrated circuits INFINEON TECHNOLOGIES,
*
CY7C68013A-100AXC
0 in TME stock
Net price for quantities from 1 pcs - 17.80 USDGross price for quantities from 1 pcs - 17.80 USD
Net price for quantities from 10 pcs - 16.17 USDGross price for quantities from 10 pcs - 16.17 USD
Net price for quantities from 25 pcs - 15.23 USDGross price for quantities from 25 pcs - 15.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.