+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CY8C4014SXI-421

IC: PSoC microcontroller; 16MHz; SO16; 2kBSRAM,16kBFLASH


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
CY8C4014SXI-421
TME Symbol:
CY8C4014SXI-421

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
PSoC microcontroller
Clock frequency
16MHz
Case
SO16
Memory
2kB SRAM 16kB FLASH
Number of inputs/outputs
13
Mounting
SMD
Integrated circuit features
CapSense
Operating temperature
-40...85°C
Kind of core
32-bit
Supply voltage
  • 1.71...5.5V DC
Interface
  • GPIO
  • I2C
Gross weight1 g
Certificates

WATCH VIDEO

*
CY8C4014SXI-421
0 in TME stock
Net price for quantities from 96 pcs - 1.20 USDGross price for quantities from 96 pcs - 1.20 USD
Net price for quantities from 288 pcs - 1.15 USDGross price for quantities from 288 pcs - 1.15 USD
Net price for quantities from 4320 pcs - 1.07 USDGross price for quantities from 4320 pcs - 1.07 USD
No. of pieces (Multiplicity: 96)
Minimum order quantity: 96.
Multiplicity: 96.