+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CYUSB3014-BZXC

IC: USB controller; GPIO,I2C,I2S,SPI,UART; 512kBSRAM; TFBGA121


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
CYUSB3014-BZXC
TME Symbol:
CYUSB3014-BZXC

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
USB controller
Memory
512kB SRAM
Case
TFBGA121
Integrated circuit features
watchdog
Mounting
SMD
Operating temperature
0...70°C
Number of inputs/outputs
60
Interface
  • GPIO
  • I2C
  • I2S
  • SPI
  • UART
Supply voltage
  • 1.15...1.25V DC
Gross weight0.2 g
Certificates

WATCH VIDEO

See other products in this category: USB interfaces - integrated circuits INFINEON TECHNOLOGIES,
*
CYUSB3014-BZXC
0 in TME stock
Net price for quantities from 168 pcs - 29.24 USDGross price for quantities from 168 pcs - 29.24 USD
No. of pieces (Multiplicity: 168)
Minimum order quantity: 168.
Multiplicity: 168.