+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CZF-310

Voltage monitoring relay; phase asymmetry,phase failure; CZF


Manufacturer: F&F

Manufacturer part number:
CZF-310
TME Symbol:
CZF-310

Specification

Manufacturer
F&F
Type of automation module
voltage monitoring relay
Controlled parameter
phase asymmetry, phase failure
Mounting
for DIN rail mounting
Manufacturer series
CZF
Additional functions
LED status indicator
Kind of output 1
SPDT
Operating temperature
-25...40°C
Output 1 electrical parameters
250V AC / 10A
Leads
screw terminals
Contact actuation delay
4s
IP rating
IP20
Voltage between phases (for three phase system)
3 x 400V AC
Power supply
  • from tested wiring system
Schematic diagram
Gross weight66.93 g
EAN code5908312593126
See other products in this category: Monitoring Relays F&F,
See other products from this series.:
*
CZF-310
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 21.62 USDGross price for quantities from 1 pcs - 21.62 USD
Net price for quantities from 5 pcs - 20.27 USDGross price for quantities from 5 pcs - 20.27 USD
Net price for quantities from 10 pcs - 18.92 USDGross price for quantities from 10 pcs - 18.92 USD
Packaging method by the manufacturer:Cardboard = 10 pcs