+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CB12..61.110(2")

U-bolt; M12; 1.75; B; steel; zinc; Thread len: 53mm; Int.width: 61mm

Manufacturer: DROMET

Manufacturer part number:
CB12..61.110(2")
TME Symbol:
D-CB12..61.110

Specification

Manufacturer
DROMET
Type of mounting element
u-bolt
Thread
M12
Thread pitch
1.75
Version
B
Material
steel
Plating material
zinc
Thread length
53mm
Application
for fixing pipes
Internal width
61mm
Shape
rounded
Height
110mm
Kit contents
without washer and nut
Gross weight178.39 g
Certificates
See other products in this category: Bolts DROMET,
*
CB12..61.110(2")
9 in TME stock
Net price for quantities from 1 pcs - 3.33 EURGross price for quantities from 1 pcs - 3.33 EUR
Net price for quantities from 10 pcs - 2.42 EURGross price for quantities from 10 pcs - 2.42 EUR
Net price for quantities from 20 pcs - 2.14 EURGross price for quantities from 20 pcs - 2.14 EUR
Net price for quantities from 100 pcs - 2.04 EURGross price for quantities from 100 pcs - 2.04 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerBag = 20 pcs