+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D.2400G

LED; in housing; 1.8mm; No.of diodes: 4; green; 20mA; 70°; 5÷17mcd

Manufacturer: MENTOR

Manufacturer part number:
D.2400G
TME Symbol:
D.2400G

Specification

Manufacturer
MENTOR
Type of diode
LED
LED version
in housing
LED diameter
1.8mm
Number of diodes
4
LED colour
green
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, green
Viewing angle
70°
Luminosity
5...17mcd
Wavelength
568nm
Dimensions
15.1x5x11.8mm
Gross weight0.9 g
Certificates
See other products in this category: LED PCB indicators MENTOR,
*
D.2400G
40 in TME stock
Net price for quantities from 1 pcs - 3.23 EURGross price for quantities from 1 pcs - 3.23 EUR
Net price for quantities from 5 pcs - 2.83 EURGross price for quantities from 5 pcs - 2.83 EUR
Net price for quantities from 25 pcs - 2.49 EURGross price for quantities from 25 pcs - 2.49 EUR
Net price for quantities from 100 pcs - 2.40 EURGross price for quantities from 100 pcs - 2.40 EUR
Net price for quantities from 250 pcs - 2.36 EURGross price for quantities from 250 pcs - 2.36 EUR
Net price for quantities from 500 pcs - 2.30 EURGross price for quantities from 500 pcs - 2.30 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs