+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DMBMW13

Spacer ring; MDF; 165mm; BMW; impregnated; 2pcs.


Manufacturer: BASSER

Manufacturer part number:
DMBMW13
TME Symbol:
D.MDF.BMW13

Specification

Manufacturer
BASSER
Type of car audio accessories
spacer ring
Material
MDF
Loudspeaker size
165mm
Application - car brand
BMW
Application - car model
BMW i4
Application - loudspeaker localisation
BMW i4 front doors
Thickness
12mm
Car Audio features
impregnated
Quantity in set/package
2pcs.
Gross weight188.3 g
See other products in this category: MDF Mounting Accessories BASSER,
*
DMBMW13
2 in TME stock
Net price for quantities from 1 set - 8.55 EURGross price for quantities from 1 set - 8.55 EUR
Net price for quantities from 3 set - 7.60 EURGross price for quantities from 3 set - 7.60 EUR
Net price for quantities from 5 set - 6.65 EURGross price for quantities from 5 set - 6.65 EUR
Net price for quantities from 10 set - 6.17 EURGross price for quantities from 10 set - 6.17 EUR
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.