+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer: SENSATA / CRYDOM
Manufacturer | SENSATA / CRYDOM | |
Type of relay | solid state | |
Control voltage | 3.5...32V DC | |
Max. operating current | 80A | |
Switched voltage | 1...100V DC | |
Relay variant | 1-phase, current source | |
Manufacturer series | 1-DC | |
Body dimensions | 44.5x57.3x22.6mm | |
Switching method | instantaneous switching | |
Leads | screw | |
Operating temperature | -40...100°C | |
Related items | KS-101 |