+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARWIN | |
Type of Socket | integrated circuits | |
Terminal pitch | 2.54mm | |
Connector variant | open | |
Electrical mounting | THT | |
Contact plating | gold-plated | |
Row pitch | 7.62mm | |
Contact material | copper alloy | |
Body material | PCT | |
Max. contact resistance: | 10mΩ | |
Flammability rating | UL94V-0 |