+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D2928-42

Socket: integrated circuits; Pitch: 2.54mm; open; THT; gold-plated

Manufacturer: HARWIN

Manufacturer part number:
D2928-42
TME Symbol:
D2928-42

Specification

Manufacturer
HARWIN
Type of Socket
integrated circuits
Terminal pitch
2.54mm
Connector variant
open
Electrical mounting
THT
Contact plating
gold-plated
Row pitch
7.62mm
Contact material
copper alloy
Body material
PCT
Max. contact resistance:
10mΩ
Flammability rating
UL94V-0
Gross weight1.77 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Precision sockets HARWIN,
*
D2928-42
158 in TME stock
Net price for quantities from 1 pcs - 2.14 EURGross price for quantities from 1 pcs - 2.14 EUR
Net price for quantities from 5 pcs - 1.97 EURGross price for quantities from 5 pcs - 1.97 EUR
Net price for quantities from 10 pcs - 1.88 EURGross price for quantities from 10 pcs - 1.88 EUR
Net price for quantities from 14 pcs - 1.84 EURGross price for quantities from 14 pcs - 1.84 EUR
Net price for quantities from 28 pcs - 1.72 EURGross price for quantities from 28 pcs - 1.72 EUR
Net price for quantities from 56 pcs - 1.60 EURGross price for quantities from 56 pcs - 1.60 EUR
Net price for quantities from 112 pcs - 1.55 EURGross price for quantities from 112 pcs - 1.55 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 14 pcs