+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 26.07.2026 at 02:00 AM - 04:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

D2D07

Relay: solid state; Ucntrl: 3.5÷32VDC; 7A; 1÷200VDC; 1-DCL

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
D2D07
TME Symbol:
D2D07

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
3.5...32V DC
Max. operating current
7A
Switched voltage
1...200V DC
Relay variant
current source
Manufacturer series
1-DCL
Body dimensions
44.5x57.3x22.6mm
Switching method
instantaneous switching
Leads
screw
Operating temperature
-40...100°C
Caution!
  • Maximal load current with use of suitable heatsink
Dimensions
Gross weight70.38 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
D2D07
0 in TME stock
Net price for quantities from 1 pcs - 73.35 EURGross price for quantities from 1 pcs - 73.35 EUR
Net price for quantities from 25 pcs - 65.83 EURGross price for quantities from 25 pcs - 65.83 EUR
Net price for quantities from 50 pcs - 61.96 EURGross price for quantities from 50 pcs - 61.96 EUR
No. of pieces (Multiplicity: 1)