+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D2D40

Relay: solid state; Ucntrl: 3.5÷32VDC; 40A; 1÷200VDC; 1-DCL

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
D2D40
TME Symbol:
D2D40

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
3.5...32V DC
Max. operating current
40A
Switched voltage
1...200V DC
Relay variant
current source
Manufacturer series
1-DCL
Body dimensions
44.5x57.3x22.6mm
Switching method
instantaneous switching
Leads
screw
Operating temperature
-40...100°C
Caution!
  • Maximal load current with use of suitable heatsink
Dimensions
Gross weight87.77 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
D2D40
0 in TME stock
Net price for quantities from 1 pcs - 126.35 USDGross price for quantities from 1 pcs - 126.35 USD
Net price for quantities from 20 pcs - 114.54 USDGross price for quantities from 20 pcs - 114.54 USD
Net price for quantities from 100 pcs - 106.56 USDGross price for quantities from 100 pcs - 106.56 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 20 pcs