+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D2VW-01-1M(D)

Microswitch SNAP ACTION; 0.1A/125VAC; 0.1A/30VDC; without lever


Manufacturer: OMRON Electronic Components

Manufacturer part number:
D2VW-01-1M(D)
TME Symbol:
D2VW-01-1M

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
0.1A / 125V AC
DC contacts rating @R
0.1A / 30V DC
Switches features
without lever
Contacts configuration
SPDT
Max. contact resistance:
100mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
D2VW
Stable positions number
1
IP rating
IP67
Leads
cables, on right
Lead length
0.3m
Body dimensions
33x10.3x15.9mm
Mechanical durability
10000000 cycles
Operating temperature
-40...85°C
Operating Force
1.96N
Electrical life
1000000 cycles
Contact plating
gold-plated
Gross weight17.83 g
Certificates
EAN code4547648201254
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
D2VW-01-1M(D)
0 in TME stock
Net price for quantities from 1 pcs - 7.49 EURGross price for quantities from 1 pcs - 7.49 EUR
Net price for quantities from 5 pcs - 6.80 EURGross price for quantities from 5 pcs - 6.80 EUR
Net price for quantities from 10 pcs - 6.35 EURGross price for quantities from 10 pcs - 6.35 EUR
Net price for quantities from 20 pcs - 5.97 EURGross price for quantities from 20 pcs - 5.97 EUR
Net price for quantities from 50 pcs - 5.64 EURGross price for quantities from 50 pcs - 5.64 EUR
Net price for quantities from 100 pcs - 5.43 EURGross price for quantities from 100 pcs - 5.43 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs