+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D360SC6M-4000

Module: diode; triple,common cathode; 60V; If: 360A; F3; Ifsm: 1.6kA


Manufacturer: SHINDENGEN

Manufacturer part number:
D360SC6M-4000
TME Symbol:
D360SC6M-4000

Specification

Manufacturer
SHINDENGEN
Type of semiconductor module
diode
Semiconductor structure
common cathode, triple
Max. off-state voltage
60V
Load current
360A
Case
F3
Max. forward voltage
0.67V
Max. forward impulse current
1.6kA
Electrical mounting
screw
Mechanical mounting
screw
Features of semiconductor devices
Schottky
Gross weight66 g
Certificates
See other products in this category: Diode modules SHINDENGEN,
*
D360SC6M-4000
0 in TME stock
Net price for quantities from 1 pcs - 24.11 EURGross price for quantities from 1 pcs - 24.11 EUR
Net price for quantities from 3 pcs - 21.71 EURGross price for quantities from 3 pcs - 21.71 EUR
Net price for quantities from 10 pcs - 19.11 EURGross price for quantities from 10 pcs - 19.11 EUR
Net price for quantities from 25 pcs - 17.21 EURGross price for quantities from 25 pcs - 17.21 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.