+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D3742CH-5.0

Adapter; HDMI 2.0,optical; HDMI plug,USB C plug; gold-plated; 5m


Manufacturer: VCOM

Manufacturer part number:
D3742CH-5.0
TME Symbol:
D3742CH-5.0

Specification

Manufacturer
VCOM
Type of transition
adapter
Version
HDMI 2.0, optical
Contact plating
gold-plated
Cable length
5m
Insulation colour
black
Support
4K, HDCP 2.2, UHD 2160p
Connection cable features
Active Optical Cable (AOC)
Enclosure material
metal
Cable/adapter structure
  • HDMI plug
  • USB C plug
Gross weight260.33 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB cables and adapters VCOM,
*
D3742CH-5.0
2 in TME stock
Net price for quantities from 1 pcs - 67.81 EURGross price for quantities from 1 pcs - 67.81 EUR
Net price for quantities from 3 pcs - 63.28 EURGross price for quantities from 3 pcs - 63.28 EUR
Net price for quantities from 5 pcs - 59.94 EURGross price for quantities from 5 pcs - 59.94 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts