+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D44H11

Transistor: NPN; bipolar; 80V; 10A; 50W; TO220AB

Manufacturer: STMicroelectronics

Manufacturer part number:
D44H11
TME Symbol:
D44H11

Specification

Manufacturer
STMicroelectronics
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
80V
Collector current
10A
Power dissipation
50W
Case
TO220AB
Mounting
THT
Kind of package
tube
Frequency
50MHz
Gross weight1.98 g
Certificates
See other products in this category: NPN THT transistors STMicroelectronics,
*
D44H11
362 in TME stock
Net price for quantities from 1 pcs - 1.34 USDGross price for quantities from 1 pcs - 1.34 USD
Net price for quantities from 5 pcs - 1.02 USDGross price for quantities from 5 pcs - 1.02 USD
Net price for quantities from 10 pcs - 0.90 USDGross price for quantities from 10 pcs - 0.90 USD
Net price for quantities from 25 pcs - 0.75 USDGross price for quantities from 25 pcs - 0.75 USD
Net price for quantities from 50 pcs - 0.67 USDGross price for quantities from 50 pcs - 0.67 USD
Net price for quantities from 100 pcs - 0.60 USDGross price for quantities from 100 pcs - 0.60 USD
Net price for quantities from 500 pcs - 0.55 USDGross price for quantities from 500 pcs - 0.55 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs