+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D45JCT120V-7500

Bridge rectifier: three-phase; Urmax: 1.2kV; If: 45A; Ifsm: 450A


Manufacturer: SHINDENGEN

Manufacturer part number:
D45JCT120V-7500
TME Symbol:
D45JCT120V-7500

Specification

Manufacturer
SHINDENGEN
Type of bridge rectifier
three-phase
Max. off-state voltage
1.2kV
Load current
45A
Max. forward impulse current
0.45kA
Electrical mounting
THT
Version
flat
Max. forward voltage
1.05V
Leads
flat pin
Case
JC5
Kind of package
in-tray
Gross weight21.94 g
Certificates
See other products in this category: Three phase diode bridge rectifiers SHINDENGEN,
*
D45JCT120V-7500
24 in TME stock
Net price for quantities from 1 pcs - 6.44 EURGross price for quantities from 1 pcs - 6.44 EUR
Net price for quantities from 5 pcs - 5.79 EURGross price for quantities from 5 pcs - 5.79 EUR
Net price for quantities from 25 pcs - 5.12 EURGross price for quantities from 25 pcs - 5.12 EUR
Net price for quantities from 120 pcs - 4.60 EURGross price for quantities from 120 pcs - 4.60 EUR
Net price for quantities from 200 pcs - 4.14 EURGross price for quantities from 200 pcs - 4.14 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 40 pcs