+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D45XT160-7000

Bridge rectifier: three-phase; Urmax: 1.6kV; If: 45A; Ifsm: 360A

Manufacturer: SHINDENGEN

Manufacturer part number:
D45XT160-7000
TME Symbol:
D45XT160-7000

Specification

Manufacturer
SHINDENGEN
Type of bridge rectifier
three-phase
Max. off-state voltage
1.6kV
Load current
45A
Max. forward impulse current
360A
Electrical mounting
THT
Version
flat
Max. forward voltage
1.05V
Leads
flat pin
Case
JC5
Kind of package
bulk
Gross weight22.1 g
Certificates
See other products in this category: Three phase diode bridge rectifiers SHINDENGEN,
*
D45XT160-7000
73 in TME stock
Net price for quantities from 1 pcs - 15.11 EURGross price for quantities from 1 pcs - 15.11 EUR
Net price for quantities from 5 pcs - 14.51 EURGross price for quantities from 5 pcs - 14.51 EUR
Net price for quantities from 25 pcs - 14.00 EURGross price for quantities from 25 pcs - 14.00 EUR
Net price for quantities from 100 pcs - 13.50 EURGross price for quantities from 100 pcs - 13.50 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 100 pcs