+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D4875-10

Relay: solid state; Ucntrl: 4÷32VDC; 75A; 48÷530VAC; 1-phase; IP00


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
D4875-10
TME Symbol:
D4875-10

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
75A
Switched voltage
48...530V AC
Relay variant
1-phase
Body dimensions
57.3x44.5x22.6mm
Switching method
instantaneous switching
IP rating
IP00
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight80.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
*
D4875-10
0 in TME stock
Net price for quantities from 1 pcs - 111.17 USDGross price for quantities from 1 pcs - 111.17 USD
Net price for quantities from 10 pcs - 105.88 USDGross price for quantities from 10 pcs - 105.88 USD
Net price for quantities from 50 pcs - 101.07 USDGross price for quantities from 50 pcs - 101.07 USD
Net price for quantities from 100 pcs - 98.09 USDGross price for quantities from 100 pcs - 98.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.