+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D4C-0002

Driving head; pin plunger Ø10mm; IP67; -10÷70°C; D4C


Manufacturer: OMRON

Manufacturer part number:
D4C-0002
TME Symbol:
D4C-0002

Specification

Manufacturer
OMRON
Type of control accessories
driving head
Kind of actuator
pin plunger Ø10mm
IP rating
IP67
Operating temperature
-10...70°C
Application - series/manufacturer
D4C
Gross weight27.58 g
Certificates
EAN code4536853209773
See other products in this category: Limit Switches OMRON,
*
D4C-0002
2 in TME stock
Net price for quantities from 1 pcs - 46.68 USDGross price for quantities from 1 pcs - 46.68 USD
Net price for quantities from 5 pcs - 43.57 USDGross price for quantities from 5 pcs - 43.57 USD
Net price for quantities from 10 pcs - 40.46 USDGross price for quantities from 10 pcs - 40.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.