+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D4C-1202

Limit switch; oblong metal roller Ø12mm; SPDT; cables; 3m; IP67


Manufacturer: OMRON

Manufacturer part number:
D4C-1202
TME Symbol:
D4C-1202

Specification

Manufacturer
OMRON
Type of sensor
limit switch
Kind of actuator
oblong metal roller Ø12mm
Output configuration
SPDT
Connection
cables
Lead length
3m
IP rating
IP67
Body dimensions
34x16x51.5mm
Number of mounting holes
2
Operating temperature
-10...70°C
Body material
metal
Manufacturer series
D4C
AC contacts rating @R
5A / 250V AC
DC contacts rating @R
4A / 30V DC
Mounting holes pitch
25mm
Resistance to
oils
Gross weight358 g
Certificates
EAN code4536853210069
See other products in this category: Limit Switches OMRON,
See other products from this series.:
*
D4C-1202
17 in TME stock
Net price for quantities from 1 pcs - 106.97 EURGross price for quantities from 1 pcs - 106.97 EUR
Net price for quantities from 5 pcs - 99.72 EURGross price for quantities from 5 pcs - 99.72 EUR
Net price for quantities from 10 pcs - 93.07 EURGross price for quantities from 10 pcs - 93.07 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 30 pcs