+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D4C-4332

Limit switch; oblong metal roller Ø12mm; SPDT; 2.5A; max.125VAC


Manufacturer: OMRON

Manufacturer part number:
D4C-4332
TME Symbol:
D4C-4332

Specification

Manufacturer
OMRON
Type of sensor
limit switch
Kind of actuator
oblong metal roller Ø12mm
Output configuration
SPDT
Contact current max.
2.5A
Switched voltage
max. 30V DC, max. 125V AC
Connection
cables
Lead length
5m
IP rating
IP67
Body dimensions
34x16x49mm
Number of mounting holes
2
Operating temperature
-10...70°C
Body material
metal
Manufacturer series
D4C
AC contacts rating @R
0.1A / 125V AC
DC contacts rating @R
0.1A / 30V DC
Mounting holes pitch
25mm
Resistance to
oils
Gross weight528.9 g
Certificates
EAN code4536853214203
See other products in this category: Limit Switches OMRON,
See other products from this series.:
*
D4C-4332
6 in TME stock
Net price for quantities from 1 pcs - 141.29 EURGross price for quantities from 1 pcs - 141.29 EUR
Net price for quantities from 5 pcs - 131.71 EURGross price for quantities from 5 pcs - 131.71 EUR
Net price for quantities from 10 pcs - 122.13 EURGross price for quantities from 10 pcs - 122.13 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.