+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D4E-1C20N

Limit switch; NO + NC; 5A; max.250VAC; max.250VDC; IP67; -10÷80°C

Manufacturer: OMRON

Manufacturer part number:
D4E-1C20N
TME Symbol:
D4E-1C20N

Specification

Manufacturer
OMRON
Type of sensor
limit switch
Output configuration
NO + NC
Contact current max.
5A
Switched voltage
max. 250V AC, max. 250V DC
IP rating
IP67
Body dimensions
18x57x32.9mm
Number of mounting holes
2
Operating temperature
-10...80°C
Body material
zinc alloy
Mounting holes pitch
33mm
Switches features
snap action contacts
Gross weight99.82 g
Certificates
EAN code4536853223038
See other products in this category: Limit Switches OMRON,
*
D4E-1C20N
0 in TME stock
Net price for quantities from 1 pcs - 62.34 EURGross price for quantities from 1 pcs - 62.34 EUR
Net price for quantities from 50 pcs - 57.36 EURGross price for quantities from 50 pcs - 57.36 EUR
Net price for quantities from 100 pcs - 54.45 EURGross price for quantities from 100 pcs - 54.45 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.