+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D511SYGWA/S530-E2

Display: LED; 7-segment; 14.22mm; No.char: 2; yellow-green; 2.8mcd


Manufacturer: EVERLIGHT

Manufacturer part number:
D511SYGWA/S530-E2
TME Symbol:
D511SYGWA/S530-E2

Specification

Manufacturer
EVERLIGHT
Type of display
LED
Kind of display
7-segment
Digit height
14.22mm
Number of characters
2
Colour
yellow-green
Luminosity
2.8mcd
Common electrode
cathode
Mounting
THT
Wavelength
575nm
Operating voltage
2.4V
Gross weight0.5 g
Certificates
See other products in this category: 7-segment LED displays EVERLIGHT,
*
D511SYGWA/S530-E2
0 in TME stock
Net price for quantities from 1 pcs - 0.72 USDGross price for quantities from 1 pcs - 0.72 USD
Net price for quantities from 5 pcs - 0.69 USDGross price for quantities from 5 pcs - 0.69 USD
Net price for quantities from 10 pcs - 0.65 USDGross price for quantities from 10 pcs - 0.65 USD
Net price for quantities from 20 pcs - 0.61 USDGross price for quantities from 20 pcs - 0.61 USD
Net price for quantities from 60 pcs - 0.58 USDGross price for quantities from 60 pcs - 0.58 USD
Net price for quantities from 120 pcs - 0.54 USDGross price for quantities from 120 pcs - 0.54 USD
Net price for quantities from 240 pcs - 0.51 USDGross price for quantities from 240 pcs - 0.51 USD
Net price for quantities from 480 pcs - 0.47 USDGross price for quantities from 480 pcs - 0.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.