+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D6F-P0010A1

Sensor: gas flow; Usup: 4.75÷5.25VDC; 0÷1l/min; OUT: analogue; air


Manufacturer: OMRON Electronic Components

Manufacturer part number:
D6F-P0010A1
TME Symbol:
D6F-P0010A1

Specification

Manufacturer
OMRON Electronic Components
Type of sensor
gas flow
Measuring range
0...1l/min
Output configuration
analogue
Operating temperature
-10...60°C
Application
air
Output voltage
0.5...2.5V DC
Kind of measurement
direct
Supply voltage
  • 4.75...5.25V DC
Gross weight8.29 g
Certificates
See other products in this category: Flow Meters OMRON Electronic Components,
*
D6F-P0010A1
6 in TME stock
Net price for quantities from 1 pcs - 93.47 USDGross price for quantities from 1 pcs - 93.47 USD
Net price for quantities from 25 pcs - 87.18 USDGross price for quantities from 25 pcs - 87.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.