+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OMRON Electronic Components | |
Type of sensor | vibration | |
IP rating | IP67 | |
Output configuration | SPST-NC | |
Max. contact resistance: | 100mΩ | |
DC contacts rating @R | 0.1A / 30V DC | |
Operating temperature | -25...60°C |