+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DA-70155-1

USB to RS232 converter; D-Sub 9pin plug,USB A plug; 0.8m


Manufacturer: DIGITUS

Manufacturer part number:
DA-70155-1
TME Symbol:
DA-70155-1

Specification

Manufacturer
DIGITUS
Type of connecting device
USB to RS232 converter
Cable length
0.8m
Version
USB 1.1
Operating system
Linux, Mac OS X, Windows 7, Windows 8, Windows 8.1, Windows 10, Windows Vista, Windows XP
Transition features
chipset PL2303GT
Cable/adapter structure
  • D-Sub 9pin plug
  • USB A plug
Kit contents
  • USB cable
  • USB to RS232 converter
Gross weight77.6 g
EAN code4016032326144
See other products in this category: Computer cables and adapters DIGITUS,
*
DA-70155-1
50 in TME stock
Net price for quantities from 1 pcs - 11.85 EURGross price for quantities from 1 pcs - 11.85 EUR
Net price for quantities from 3 pcs - 10.24 EURGross price for quantities from 3 pcs - 10.24 EUR
Net price for quantities from 5 pcs - 9.16 EURGross price for quantities from 5 pcs - 9.16 EUR
Net price for quantities from 10 pcs - 8.08 EURGross price for quantities from 10 pcs - 8.08 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.