+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DA-70157

USB to RS485 converter; D-Sub 9pin plug,USB A plug; 0.8m

Manufacturer: DIGITUS

Manufacturer part number:
DA-70157
TME Symbol:
DA-70157

Specification

Manufacturer
DIGITUS
Type of connecting device
USB to RS485 converter
Cable length
0.8m
Version
USB 2.0
Operating system
Linux, Mac OS X, Windows 7, Windows 8, Windows 8.1, Windows 10, Windows Vista, Windows XP
Transition features
chipset FTDI/FT232RL
Cable/adapter structure
  • D-Sub 9pin plug
  • USB A plug
Kit contents
  • USB cable
  • USB to RS485 converter
Gross weight89.23 g
Certificates
EAN code4016032307433
See other products in this category: Computer cables and adapters DIGITUS,
*
DA-70157
133 in TME stock
Net price for quantities from 1 pcs - 19.15 EURGross price for quantities from 1 pcs - 19.15 EUR
Net price for quantities from 3 pcs - 16.54 EURGross price for quantities from 3 pcs - 16.54 EUR
Net price for quantities from 5 pcs - 14.80 EURGross price for quantities from 5 pcs - 14.80 EUR
Net price for quantities from 10 pcs - 13.06 EURGross price for quantities from 10 pcs - 13.06 EUR
No. of pieces (Multiplicity: 1)