+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DA-70159

USB to RS232 converter; D-Sub 9pin plug x4,USB A plug; 1.5m


Manufacturer: DIGITUS

Manufacturer part number:
DA-70159
TME Symbol:
DA-70159

Specification

Manufacturer
DIGITUS
Type of connecting device
USB to RS232 converter
Cable length
1.5m
Version
USB 2.0
Operating system
Linux, Mac OS X, Windows 7, Windows 8, Windows 8.1, Windows 10, Windows Vista, Windows XP
Transition features
chipset FTDI/FT4232RL
Kit contents
USB to RS232 converter
Cable/adapter structure
  • D-Sub 9pin plug x4
  • USB A plug
Gross weight291.08 g
Certificates
EAN code4016032308539
See other products in this category: Computer cables and adapters DIGITUS,
*
DA-70159
29 in TME stock
Net price for quantities from 1 pcs - 72.74 USDGross price for quantities from 1 pcs - 72.74 USD
Net price for quantities from 3 pcs - 62.82 USDGross price for quantities from 3 pcs - 62.82 USD
Net price for quantities from 5 pcs - 56.21 USDGross price for quantities from 5 pcs - 56.21 USD
Net price for quantities from 10 pcs - 49.59 USDGross price for quantities from 10 pcs - 49.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.