+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DA-70461

HDMI converter; Input: HDMI plug,Jack 3.5mm socket; converter


Manufacturer: DIGITUS

Manufacturer part number:
DA-70461
TME Symbol:
DA-70461

Specification

Manufacturer
DIGITUS
Type of connecting device
HDMI converter
Kind of output connector
D-Sub 15pin HD socket
Transition features
screw fixation
Kit contents
converter
Kind of input connector
  • HDMI plug
  • Jack 3.5mm socket
Gross weight78.5 g
EAN code4016032368007
See other products in this category: Monitor cables and adapters DIGITUS,
*
DA-70461
4 in TME stock
Net price for quantities from 1 pcs - 11.45 EURGross price for quantities from 1 pcs - 11.45 EUR
Net price for quantities from 3 pcs - 10.18 EURGross price for quantities from 3 pcs - 10.18 EUR
Net price for quantities from 5 pcs - 8.91 EURGross price for quantities from 5 pcs - 8.91 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs