+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DA-73113

Repeater USB; USB 3.2 Gen 2,with amplifier; 5m; black; 5Gbps

Manufacturer: DIGITUS

Manufacturer part number:
DA-73113
TME Symbol:
DA-73113

Specification

Manufacturer
DIGITUS
Type of connecting device
repeater USB
Version
USB 3.2 Gen 2, with amplifier
Cable length
5m
Insulation colour
black
Data transfer rate
5Gbps
Shield structure
shielded twofold
Cable/adapter structure
  • USB A socket
  • USB C plug
Gross weight273.15 g
Certificates
EAN code4016032497431
See other products in this category: USB cables and adapters DIGITUS,
*
DA-73113
2 in TME stock
Net price for quantities from 1 pcs - 52.18 EURGross price for quantities from 1 pcs - 52.18 EUR
Net price for quantities from 3 pcs - 44.73 EURGross price for quantities from 3 pcs - 44.73 EUR
Net price for quantities from 5 pcs - 39.76 EURGross price for quantities from 5 pcs - 39.76 EUR
Net price for quantities from 10 pcs - 34.79 EURGross price for quantities from 10 pcs - 34.79 EUR
No. of pieces (Multiplicity: 1)