+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DA112S1

Diode: TVS array; 12A; 0.73W; bidirectional; ESD; SO8; Ch: 6

Manufacturer: STMicroelectronics

Manufacturer part number:
DA112S1
TME Symbol:
DA112S1

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS array
Max. forward impulse current
12A
Peak pulse power dissipation
0.73W
Semiconductor structure
bidirectional
Version
ESD
Mounting
SMD
Case
SO8
Max. off-state voltage
18V
Leakage current
2µA
Number of channels
6
Gross weight0.292 g
Certificates
See other products in this category: Protection diodes - arrays STMicroelectronics
*
DA112S1
Product withdrawn from the offer
Use the specification table below to search for similar products