+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DA221FHTL

Diode: switching; SMD; 20V; 0.1A; SC75A; Ufmax: 1V; Ifsm: 0.3A; 150mW

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
DA221FHTL
TME Symbol:
DA221FHTL

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of diode
switching
Mounting
SMD
Max. off-state voltage
20V
Load current
0.1A
Semiconductor structure
double series
Case
SC75A
Max. forward voltage
1V
Max. load current
0.2A
Max. forward impulse current
0.3A
Power dissipation
0.15W
Kind of package
reel, tape
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes ROHM SEMICONDUCTOR,
*
DA221FHTL
0 in TME stock
Net price for quantities from 1 pcs - 0.32 EURGross price for quantities from 1 pcs - 0.32 EUR
Net price for quantities from 10 pcs - 0.23 EURGross price for quantities from 10 pcs - 0.23 EUR
Net price for quantities from 100 pcs - 0.14 EURGross price for quantities from 100 pcs - 0.14 EUR
Net price for quantities from 500 pcs - 0.11 EURGross price for quantities from 500 pcs - 0.11 EUR
Net price for quantities from 1000 pcs - 0.09 EURGross price for quantities from 1000 pcs - 0.09 EUR
Net price for quantities from 3000 pcs - 0.08 EURGross price for quantities from 3000 pcs - 0.08 EUR
Net price for quantities from 6000 pcs - 0.07 EURGross price for quantities from 6000 pcs - 0.07 EUR
Net price for quantities from 9000 pcs - 0.07 EURGross price for quantities from 9000 pcs - 0.07 EUR
Net price for quantities from 15000 pcs - 0.07 EURGross price for quantities from 15000 pcs - 0.07 EUR
Net price for quantities from 30000 pcs - 0.07 EURGross price for quantities from 30000 pcs - 0.07 EUR
No. of pieces (Multiplicity: 1)