+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DAA200XA1800NA

Module: diode; double independent; 1.8kV; If: 100Ax2; SOT227B; 200A


Manufacturer: IXYS

Manufacturer part number:
DAA200XA1800NA
TME Symbol:
DAA200XA1800NA

Specification

Manufacturer
IXYS
Type of semiconductor module
diode
Semiconductor structure
double independent
Max. off-state voltage
1.8kV
Load current
100A x2
Case
SOT227B
Max. forward voltage
1.21V
Max. forward impulse current
1.5kA
Electrical mounting
screw
Max. load current
200A
Mechanical mounting
screw
Features of semiconductor devices
avalanche breakdown effect
Kind of package
tube
Gross weight35.78 g
Certificates
See other products in this category: Diode modules IXYS,
*
DAA200XA1800NA
0 in TME stock
Net price for quantities from 1 pcs - 42.95 USDGross price for quantities from 1 pcs - 42.95 USD
Net price for quantities from 10 pcs - 37.27 USDGross price for quantities from 10 pcs - 37.27 USD
Net price for quantities from 100 pcs - 35.06 USDGross price for quantities from 100 pcs - 35.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs