+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DAC43608RTET

IC: D/A converter; 8bit; Ch: 8; WQFN16; -40÷125°C; Max DNL: ±1LSB


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DAC43608RTET
TME Symbol:
DAC43608RTET

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
8bit
Number of channels
8
Case
WQFN16
Mounting
SMD
Interface
I2C
Operating temperature
-40...125°C
Max DNL
±1LSB
Max INL
±1LSB
Supply voltage
  • 1.8...5.5V DC
Gross weight0.165 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
DAC43608RTET
250 in TME stock
Net price for quantities from 1 pcs - 5.40 EURGross price for quantities from 1 pcs - 5.40 EUR
Net price for quantities from 5 pcs - 4.65 EURGross price for quantities from 5 pcs - 4.65 EUR
Net price for quantities from 10 pcs - 4.42 EURGross price for quantities from 10 pcs - 4.42 EUR
Net price for quantities from 25 pcs - 4.26 EURGross price for quantities from 25 pcs - 4.26 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 250 pcs