+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DAC5571IDBVR

IC: D/A converter; 8bit; 125ksps; Ch: 1; SOT23-6; -40÷105°C


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DAC5571IDBVR
TME Symbol:
DAC5571IDBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
8bit
Sampling speed
125ksps
Number of channels
1
Case
SOT23-6
Mounting
SMD
Interface
I2C
Operating temperature
-40...105°C
Max DNL
±0.25LSB
Relative accuracy
0.5LSB
Supply voltage
  • 2.7...5.5V DC
Gross weight0.025 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
DAC5571IDBVR
530 in TME stock
Net price for quantities from 1 pcs - 2.94 USDGross price for quantities from 1 pcs - 2.94 USD
Net price for quantities from 10 pcs - 2.16 USDGross price for quantities from 10 pcs - 2.16 USD
Net price for quantities from 25 pcs - 2.00 USDGross price for quantities from 25 pcs - 2.00 USD
Net price for quantities from 100 pcs - 1.77 USDGross price for quantities from 100 pcs - 1.77 USD
Net price for quantities from 250 pcs - 1.67 USDGross price for quantities from 250 pcs - 1.67 USD
Net price for quantities from 500 pcs - 1.63 USDGross price for quantities from 500 pcs - 1.63 USD
Net price for quantities from 1000 pcs - 1.55 USDGross price for quantities from 1000 pcs - 1.55 USD
Net price for quantities from 3000 pcs - 1.45 USDGross price for quantities from 3000 pcs - 1.45 USD
Net price for quantities from 6000 pcs - 1.40 USDGross price for quantities from 6000 pcs - 1.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.