+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DAC5578SRGER

IC: D/A converter; 8bit; 83ksps; Ch: 8; VQFN24; -40÷125°C; ±0.01LSB


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DAC5578SRGER
TME Symbol:
DAC5578SRGER

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
8bit
Sampling speed
83ksps
Number of channels
8
Case
VQFN24
Mounting
SMD
Interface
I2C
Operating temperature
-40...125°C
Max DNL
±0.01LSB
Relative accuracy
0.01LSB
Supply voltage
  • 2.7...5.5V DC
Gross weight0.5 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
DAC5578SRGER
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Product for special order