+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DAC5652AIPFB

IC: D/A converter; 10bit; 275Msps; Ch: 2; TQFP48; -40÷85°C; 3÷3.6VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DAC5652AIPFB
TME Symbol:
DAC5652AIPFB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
10bit
Sampling speed
275Msps
Number of channels
2
Case
TQFP48
Mounting
SMD
Interface
parallel
Operating temperature
-40...85°C
Max DNL
±0.16LSB
Max INL
±0.25LSB
Supply voltage
  • 3...3.6V DC
Gross weight0.5 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
DAC5652AIPFB
0 in TME stock
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.
Product for special order