+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DAC60096IZEB

IC: D/A converter; 12bit; 15ksps; Ch: 96; NFBGA196; -40÷85°C


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DAC60096IZEB
TME Symbol:
DAC60096IZEB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
12bit
Sampling speed
15ksps
Number of channels
96
Case
NFBGA196
Mounting
SMD
Interface
SPI
Operating temperature
-40...85°C
Max DNL
±0.9LSB
Relative accuracy
0.15LSB
Gross weight0.5 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
DAC60096IZEB
0 in TME stock
No. of pieces (Multiplicity: 126)
Minimum order quantity: 126.
Multiplicity: 126.
Product for special order