+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DAC6571IDBVR

IC: D/A converter; 10bit; 125ksps; Ch: 1; SOT23-6; -40÷105°C


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DAC6571IDBVR
TME Symbol:
DAC6571IDBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
10bit
Sampling speed
125ksps
Number of channels
1
Case
SOT23-6
Mounting
SMD
Interface
I2C
Operating temperature
-40...105°C
Max DNL
±0.5LSB
Relative accuracy
2LSB
Supply voltage
  • 2.7...5.5V DC
Gross weight0.5 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
DAC6571IDBVR
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Product for special order