+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DAC7571IDBVR

IC: D/A converter; 12bit; SOT23-6; -40÷105°C; ±1LSB; 2.7÷5.5VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DAC7571IDBVR
TME Symbol:
DAC7571IDBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
12bit
Case
SOT23-6
Mounting
SMD
Interface
I2C
Operating temperature
-40...105°C
Max DNL
±1LSB
Operating voltage
2.7...5.5V DC
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
DAC7571IDBVR
584 in TME stock
Net price for quantities from 1 pcs - 2.32 USDGross price for quantities from 1 pcs - 2.32 USD
Net price for quantities from 10 pcs - 1.92 USDGross price for quantities from 10 pcs - 1.92 USD
Net price for quantities from 25 pcs - 1.81 USDGross price for quantities from 25 pcs - 1.81 USD
Net price for quantities from 50 pcs - 1.78 USDGross price for quantities from 50 pcs - 1.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 1 000 pcsReel = 3 000 pcs