+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DAC7578SRGET

IC: D/A converter; 12bit; 83ksps; Ch: 8; VQFN24; -40÷125°C; ±0.1LSB


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DAC7578SRGET
TME Symbol:
DAC7578SRGET

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
12bit
Sampling speed
83ksps
Number of channels
8
Case
VQFN24
Mounting
SMD
Interface
I2C
Operating temperature
-40...125°C
Max DNL
±0.1LSB
Relative accuracy
0.3LSB
Supply voltage
  • 2.7...5.5V DC
Gross weight0.5 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
DAC7578SRGET
0 in TME stock
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.
Product for special order